


AOTL66811 | |
|---|---|
DigiKey Part Number | 785-AOTL66811TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOTL66811 |
Description | AOTL66811 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 50A (Ta), 268A (Tc) 10W (Ta), 272W (Tc) Surface Mount TOLLA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 1.8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 145 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7680 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 10W (Ta), 272W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLLA | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 29,70682 Kč | 59 413,64 Kč |
| Unit Price without VAT: | 29,70682 Kč |
|---|---|
| Unit Price with VAT: | 35,94525 Kč |


