AOTL66215 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 1 020
Unit Price: 172,39000 Kč
Datasheet
N-Channel 120 V 42A (Ta), 305A (Tc) 10W (Ta), 500W (Tc) Surface Mount TOLLA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 120 V 42A (Ta), 305A (Tc) 10W (Ta), 500W (Tc) Surface Mount TOLLA
AOTL66518

AOTL66215

DigiKey Part Number
785-AOTL66215TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOTL66215
Description
MOSFET N-CH 120V 305A TOLLA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 120 V 42A (Ta), 305A (Tc) 10W (Ta), 500W (Tc) Surface Mount TOLLA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
120 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
8V, 10V
Rds On (Max) @ Id, Vgs
2.3mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
260 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
16800 pF @ 60 V
FET Feature
-
Power Dissipation (Max)
10W (Ta), 500W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TOLLA
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00039,06395 Kč78 127,90 Kč
4 00038,97754 Kč155 910,16 Kč
Manufacturers Standard Package
Unit Price without VAT:39,06395 Kč
Unit Price with VAT:47,26738 Kč