
AOT4N60 | |
|---|---|
DigiKey Part Number | 785-1187-5-ND |
Manufacturer | |
Manufacturer Product Number | AOT4N60 |
Description | MOSFET N-CH 600V 4A TO220 |
Customer Reference | |
Detailed Description | N-Channel 600 V 4A (Tc) 104W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.2Ohm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 615 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 104W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 50 | 18,02880 Kč | 901,44 Kč |
| 100 | 16,08870 Kč | 1 608,87 Kč |
| 500 | 12,68154 Kč | 6 340,77 Kč |
| 1 000 | 11,58481 Kč | 11 584,81 Kč |
| 2 000 | 10,66237 Kč | 21 324,74 Kč |
| 5 000 | 9,66441 Kč | 48 322,05 Kč |
| 10 000 | 9,04810 Kč | 90 481,00 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |


