Similar
Similar
Similar

AOT270L | |
|---|---|
DigiKey Part Number | 785-1439-5-ND |
Manufacturer | |
Manufacturer Product Number | AOT270L |
Description | MOSFET N-CH 75V 21.5A/140A TO220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 21.5A (Ta), 140A (Tc) 2.1W (Ta), 500W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 215 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 10350 pF @ 37.5 V |
FET Type | Power Dissipation (Max) 2.1W (Ta), 500W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 75 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220 |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.6mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDP025N06 | onsemi | 237 | FDP025N06-ND | 116,54000 Kč | Similar |
| IPP023NE7N3GXKSA1 | Infineon Technologies | 248 | IPP023NE7N3GXKSA1-ND | 104,78000 Kč | Similar |
| IRFB7730PBF | Infineon Technologies | 2 665 | IRFB7730PBF-ND | 97,85000 Kč | Similar |
| SUP50020EL-GE3 | Vishay Siliconix | 87 | SUP50020EL-GE3-ND | 90,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 58,62684 Kč | 58 626,84 Kč |
| Unit Price without VAT: | 58,62684 Kč |
|---|---|
| Unit Price with VAT: | 70,93848 Kč |





