Similar
Similar
Similar
Similar

AOT12N40L | |
|---|---|
DigiKey Part Number | AOT12N40L-ND |
Manufacturer | |
Manufacturer Product Number | AOT12N40L |
Description | MOSFET N-CH 400V 11A TO220 |
Customer Reference | |
Detailed Description | N-Channel 400 V 11A (Tc) 184W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 400 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 590mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1110 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 184W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,84625 Kč | 12 846,25 Kč |
| Unit Price without VAT: | 12,84625 Kč |
|---|---|
| Unit Price with VAT: | 15,54396 Kč |



