AOT11N70 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 1 954
Unit Price: 35,69659 Kč
Datasheet

Similar


onsemi
In Stock: 571
Unit Price: 78,11000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 44,07340 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 42,57203 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 857
Unit Price: 92,60000 Kč
Datasheet
N-Channel 700 V 11A (Tc) 271W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOT11N70

DigiKey Part Number
AOT11N70-ND
Manufacturer
Manufacturer Product Number
AOT11N70
Description
MOSFET N-CH 700V 11A TO220
Customer Reference
Detailed Description
N-Channel 700 V 11A (Tc) 271W (Tc) Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
700 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
870mOhm @ 5.5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2150 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
271W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes