
AOSS21311C | |
|---|---|
DigiKey Part Number | 785-AOSS21311CTR-ND - Tape & Reel (TR) 785-AOSS21311CCT-ND - Cut Tape (CT) 785-AOSS21311CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOSS21311C |
Description | MOSFET P-CH 30V 4.3A SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.3A (Ta) 1.3W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 720 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.3W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 45mOhm @ 4.3A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,76100 Kč | 67,61 Kč |
| 100 | 4,28990 Kč | 428,99 Kč |
| 500 | 3,21606 Kč | 1 608,03 Kč |
| 1 000 | 2,86938 Kč | 2 869,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,42807 Kč | 7 284,21 Kč |
| 6 000 | 2,20556 Kč | 13 233,36 Kč |
| 9 000 | 2,09212 Kč | 18 829,08 Kč |
| 15 000 | 1,96460 Kč | 29 469,00 Kč |
| 21 000 | 1,88907 Kč | 39 670,47 Kč |
| 30 000 | 1,81567 Kč | 54 470,10 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |







