Mosfet Array 30V 18.5A (Ta), 49A (Tc), 30A (Ta), 85A (Tc) 3.1W (Ta), 21W (Tc), 3.1W (Ta), 45W (Tc) Surface Mount 8-DFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AONY36352

DigiKey Part Number
785-1809-2-ND - Tape & Reel (TR)
785-1809-1-ND - Cut Tape (CT)
785-1809-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AONY36352
Description
MOSFET 2N-CH 30V 18.5A 8DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 18.5A (Ta), 49A (Tc), 30A (Ta), 85A (Tc) 3.1W (Ta), 21W (Tc), 3.1W (Ta), 45W (Tc) Surface Mount 8-DFN (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.1V @ 250µA, 1.9V @ 250µA
Manufacturer
Alpha & Omega Semiconductor Inc.
Gate Charge (Qg) (Max) @ Vgs
20nC @ 10V, 52nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
820pF @ 15V, 2555pF @ 15V
Part Status
Active
Power - Max
3.1W (Ta), 21W (Tc), 3.1W (Ta), 45W (Tc)
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual) Asymmetrical
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30V
Package / Case
8-PowerSMD, Flat Leads
Current - Continuous Drain (Id) @ 25°C
18.5A (Ta), 49A (Tc), 30A (Ta), 85A (Tc)
Supplier Device Package
8-DFN (5x6)
Rds On (Max) @ Id, Vgs
5.3mOhm @ 20A, 10V, 2mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 698
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,05000 Kč43,05 Kč
1027,42300 Kč274,23 Kč
10018,48450 Kč1 848,45 Kč
50014,65282 Kč7 326,41 Kč
1 00013,41982 Kč13 419,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,85477 Kč35 564,31 Kč
6 00011,06728 Kč66 403,68 Kč
9 00010,66633 Kč95 996,97 Kč
15 00010,39401 Kč155 910,15 Kč
Manufacturers Standard Package
Unit Price without VAT:43,05000 Kč
Unit Price with VAT:52,09050 Kč