New at DigiKey
P-Channel 40 V 120A (Tc) 150W (Tc) Surface Mount HPLF5060T5LSAH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AG540EGS4FRATCB

DigiKey Part Number
846-AG540EGS4FRATCBTR-ND - Tape & Reel (TR)
846-AG540EGS4FRATCBCT-ND - Cut Tape (CT)
846-AG540EGS4FRATCBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AG540EGS4FRATCB
Description
PCH -40V -120A, HPLF5060T5LSAH,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 120A (Tc) 150W (Tc) Surface Mount HPLF5060T5LSAH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.6mOhm @ 120A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1.7mA
Gate Charge (Qg) (Max) @ Vgs
130 nC @ 10 V
Vgs (Max)
+5V, -20V
Input Capacitance (Ciss) (Max) @ Vds
6750 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
150W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
HPLF5060T5LSAH
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 943
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
177,06000 Kč77,06 Kč
1050,29000 Kč502,90 Kč
10035,02470 Kč3 502,47 Kč
50028,50478 Kč14 252,39 Kč
1 00028,27171 Kč28 271,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00023,75343 Kč71 260,29 Kč
6 00023,09780 Kč138 586,80 Kč
Manufacturers Standard Package
Unit Price without VAT:77,06000 Kč
Unit Price with VAT:93,24260 Kč