8-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-DFN
8-DFN Top

AONS36316

DigiKey Part Number
785-1841-2-ND - Tape & Reel (TR)
785-1841-1-ND - Cut Tape (CT)
785-1841-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AONS36316
Description
MOSFET N-CH 30V 28A/32A 8DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 28A (Ta), 32A (Tc) 5W (Ta), 26W (Tc) Surface Mount 8-DFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.1mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
1.9V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
42 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
2005 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
5W (Ta), 26W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 764
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,58000 Kč19,58 Kč
1012,25100 Kč122,51 Kč
1007,97370 Kč797,37 Kč
5006,12766 Kč3 063,83 Kč
1 0005,53299 Kč5 532,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,77716 Kč14 331,48 Kč
6 0004,39643 Kč26 378,58 Kč
9 0004,20249 Kč37 822,41 Kč
15 0003,98460 Kč59 769,00 Kč
21 0003,85558 Kč80 967,18 Kč
30 0003,84163 Kč115 248,90 Kč
Manufacturers Standard Package
Unit Price without VAT:19,58000 Kč
Unit Price with VAT:23,69180 Kč