Similar

AON7566 | |
|---|---|
DigiKey Part Number | AON7566-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON7566 |
Description | MOSFET N-CHANNEL 30V 34A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 34A (Tc) 30W (Tc) Surface Mount 8-DFN-EP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.7mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 80 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3020 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 30W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN-EP (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,64531 Kč | 23 226,55 Kč |
| 10 000 | 4,30119 Kč | 43 011,90 Kč |
| 15 000 | 4,12591 Kč | 61 888,65 Kč |
| 25 000 | 3,99950 Kč | 99 987,50 Kč |
| Unit Price without VAT: | 4,64531 Kč |
|---|---|
| Unit Price with VAT: | 5,62083 Kč |



