AON7244 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 15 644
Unit Price: 36,33000 Kč
Datasheet

Similar


onsemi
In Stock: 4 684
Unit Price: 72,65000 Kč
Datasheet

Similar


onsemi
In Stock: 2 027
Unit Price: 42,21000 Kč
Datasheet

Similar


onsemi
In Stock: 2
Unit Price: 48,93000 Kč
Datasheet
N-Channel 60 V 20A (Ta), 50A (Tc) 6.2W (Ta), 83W (Tc) Surface Mount 8-DFN-EP (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AON7244

DigiKey Part Number
785-1299-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AON7244
Description
MOSFET N-CH 60V 20A/50A 8DFN
Customer Reference
Detailed Description
N-Channel 60 V 20A (Ta), 50A (Tc) 6.2W (Ta), 83W (Tc) Surface Mount 8-DFN-EP (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
2435 pF @ 30 V
FET Type
Power Dissipation (Max)
6.2W (Ta), 83W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-DFN-EP (3.3x3.3)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
8.5mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AON7262EAlpha & Omega Semiconductor Inc.15 644800-3749-1-ND36,33000 KčSimilar
FDMC86520Lonsemi4 684FDMC86520LCT-ND72,65000 KčSimilar
NVTFS5C673NLTAGonsemi2 027NVTFS5C673NLTAGOSCT-ND42,21000 KčSimilar
NVTFS5C673NLWFTAGonsemi2488-NVTFS5C673NLWFTAGCT-ND48,93000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes