
AOK40B65H2AL | |
|---|---|
DigiKey Part Number | AOK40B65H2AL-ND |
Manufacturer | |
Manufacturer Product Number | AOK40B65H2AL |
Description | IGBT 650V 80A TO-247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT 650 V 80 A 260 W Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 2.6V @ 15V, 40A | |
Power - Max | 260 W | |
Switching Energy | 1.17mJ (on), 540µJ (off) | |
Input Type | Standard | |
Gate Charge | 61 nC | |
Td (on/off) @ 25°C | 30ns/117ns | |
Test Condition | 600V, 40A, 7.5Ohm, 15V | |
Reverse Recovery Time (trr) | 315 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 34,15800 Kč | 8 197,92 Kč |
| Unit Price without VAT: | 34,15800 Kč |
|---|---|
| Unit Price with VAT: | 41,33118 Kč |



