AOD536 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 24,36000 Kč
Datasheet

Similar


onsemi
In Stock: 1 842
Unit Price: 26,88000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 13,97602 Kč
Datasheet
N-Channel 30 V 20.5A (Ta), 46A (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOD536

DigiKey Part Number
785-1706-2-ND - Tape & Reel (TR)
785-1706-1-ND - Cut Tape (CT)
785-1706-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOD536
Description
MOSFET N-CH 30V 20.5A
Customer Reference
Detailed Description
N-Channel 30 V 20.5A (Ta), 46A (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1140 pF @ 15 V
Part Status
Not For New Designs
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Mounting Type
Surface Mount
Technology
Supplier Device Package
TO-252 (DPAK)
Drain to Source Voltage (Vdss)
30 V
Package / Case
Current - Continuous Drain (Id) @ 25°C
Base Product Number
Rds On (Max) @ Id, Vgs
8.5mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN3010LK3-13Diodes Incorporated031-DMN3010LK3-13CT-ND24,36000 KčSimilar
FDD8880onsemi1 842FDD8880CT-ND26,88000 KčSimilar
STD70NS04ZLSTMicroelectronics0497-10411-2-ND13,97602 KčSimilar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,43505 Kč16 087,63 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč