
AOD4185 | |
|---|---|
DigiKey Part Number | 785-1222-2-ND - Tape & Reel (TR) 785-1222-1-ND - Cut Tape (CT) 785-1222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD4185 |
Description | MOSFET P-CH 40V 40A TO252 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 40A (Tc) 2.5W (Ta), 62.5W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | AOD4185 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 55 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2550 pF @ 20 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 62.5W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 15mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJD45P04_L2_00001 | Panjit International Inc. | 1 774 | 3757-PJD45P04_L2_00001CT-ND | 27,32000 Kč | Similar |
| PJD50P04_L2_00001 | Panjit International Inc. | 4 438 | 3757-PJD50P04_L2_00001CT-ND | 26,49000 Kč | Similar |
| SQD50P04-13L_GE3 | Vishay Siliconix | 2 122 | SQD50P04-13L_GE3CT-ND | 86,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,20000 Kč | 29,20 Kč |
| 10 | 18,35300 Kč | 183,53 Kč |
| 100 | 12,11910 Kč | 1 211,91 Kč |
| 500 | 9,44670 Kč | 4 723,35 Kč |
| 1 000 | 8,58621 Kč | 8 586,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,65430 Kč | 19 135,75 Kč |
| 5 000 | 7,07836 Kč | 35 391,80 Kč |
| 7 500 | 6,78493 Kč | 50 886,97 Kč |
| 12 500 | 6,45533 Kč | 80 691,62 Kč |
| 17 500 | 6,26023 Kč | 109 554,02 Kč |
| 25 000 | 6,07416 Kč | 151 854,00 Kč |
| Unit Price without VAT: | 29,20000 Kč |
|---|---|
| Unit Price with VAT: | 35,33200 Kč |









