
AO6400 | |
|---|---|
DigiKey Part Number | 785-1067-2-ND - Tape & Reel (TR) 785-1067-1-ND - Cut Tape (CT) 785-1067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO6400 |
Description | MOSFET N-CH 30V 6.9A 6TSOP |
Customer Reference | |
Detailed Description | N-Channel 30 V 6.9A (Ta) 2W (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 1030 pF @ 15 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-TSOP |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 28mOhm @ 6.9A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOTS32334C | Alpha & Omega Semiconductor Inc. | 0 | 785-AOTS32334CTR-ND | 1,80019 Kč | Similar |
| FDC655BN | onsemi | 9 125 | FDC655BNCT-ND | 16,59000 Kč | Similar |
| RSQ020N03TR | Rohm Semiconductor | 1 343 | RSQ020N03CT-ND | 21,84000 Kč | Similar |
| RTQ020N03TR | Rohm Semiconductor | 4 561 | RTQ020N03CT-ND | 18,90000 Kč | Similar |
| RTQ045N03TR | Rohm Semiconductor | 5 233 | RTQ045N03CT-ND | 23,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 11,19200 Kč | 111,92 Kč |
| 100 | 7,23380 Kč | 723,38 Kč |
| 500 | 5,52542 Kč | 2 762,71 Kč |
| 1 000 | 4,97464 Kč | 4 974,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,27428 Kč | 12 822,84 Kč |
| 6 000 | 3,92152 Kč | 23 529,12 Kč |
| 9 000 | 3,74177 Kč | 33 675,93 Kč |
| 15 000 | 3,53981 Kč | 53 097,15 Kč |
| 21 000 | 3,42020 Kč | 71 824,20 Kč |
| 30 000 | 3,30400 Kč | 99 120,00 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |

