Similar

AO4840E | |
|---|---|
DigiKey Part Number | AO4840E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AO4840E |
Description | MOSFET 2N-CH 40V 6A 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 6A (Ta) 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 6A (Ta) | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 520pF @ 20V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,57755 Kč | 19 732,65 Kč |
| 6 000 | 6,08022 Kč | 36 481,32 Kč |
| 9 000 | 5,82685 Kč | 52 441,65 Kč |
| 15 000 | 5,54225 Kč | 83 133,75 Kč |
| 21 000 | 5,37375 Kč | 112 848,75 Kč |
| 30 000 | 5,21002 Kč | 156 300,60 Kč |
| Unit Price without VAT: | 6,57755 Kč |
|---|---|
| Unit Price with VAT: | 7,95884 Kč |


