
AO4630 | |
|---|---|
DigiKey Part Number | 800-3745-2-ND - Tape & Reel (TR) 800-3745-1-ND - Cut Tape (CT) 800-3745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO4630 |
Description | MOSFET N/P-CH 30V 5A/7A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 5A, 7A 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | - | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 5A, 7A | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 1.45V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 670pF @ 15V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,42000 Kč | 16,42 Kč |
| 10 | 10,16700 Kč | 101,67 Kč |
| 100 | 6,55710 Kč | 655,71 Kč |
| 500 | 5,00274 Kč | 2 501,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,86408 Kč | 11 592,24 Kč |
| 6 000 | 3,54289 Kč | 21 257,34 Kč |
| 9 000 | 3,37927 Kč | 30 413,43 Kč |
| 15 000 | 3,19540 Kč | 47 931,00 Kč |
| 21 000 | 3,08653 Kč | 64 817,13 Kč |
| 30 000 | 2,98074 Kč | 89 422,20 Kč |
| Unit Price without VAT: | 16,42000 Kč |
|---|---|
| Unit Price with VAT: | 19,86820 Kč |


