
AO4612 | |
|---|---|
DigiKey Part Number | 785-1041-2-ND - Tape & Reel (TR) 785-1041-1-ND - Cut Tape (CT) 785-1041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO4612 |
Description | MOSFET N/P-CH 60V 4.5A 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 4.5A, 3.2A 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge (Qg) (Max) @ Vgs 10.5nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 450pF @ 30V, 930pF @30V |
Part Status Active | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 4.5A, 3.2A | Base Product Number |
Rds On (Max) @ Id, Vgs 56mOhm @ 4.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 19,40200 Kč | 194,02 Kč |
| 100 | 12,84870 Kč | 1 284,87 Kč |
| 500 | 10,03620 Kč | 5 018,10 Kč |
| 1 000 | 9,13035 Kč | 9 130,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,98008 Kč | 23 940,24 Kč |
| 6 000 | 7,40106 Kč | 44 406,36 Kč |
| 9 000 | 7,10617 Kč | 63 955,53 Kč |
| 15 000 | 6,77488 Kč | 101 623,20 Kč |
| 21 000 | 6,57876 Kč | 138 153,96 Kč |
| 30 000 | 6,53563 Kč | 196 068,90 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |






