
EVOTRAY | |
|---|---|
DigiKey Part Number | 2003-EVOTRAY-ND |
Manufacturer | |
Manufacturer Product Number | EVOTRAY |
Description | EVO M51 BREAKOUT BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Evo M51 Breakout Board Connectivity Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alorium Technology, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Platform | - | |
Type | Connectivity | |
Function | Breakout Board | |
Utilized IC / Part | Evo M51 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,94000 Kč | 145,94 Kč |
| Unit Price without VAT: | 145,94000 Kč |
|---|---|
| Unit Price with VAT: | 176,58740 Kč |



