
EVO M51 PLUS | |
|---|---|
DigiKey Part Number | 2003-EVOM51PLUS-ND |
Manufacturer | |
Manufacturer Product Number | EVO M51 PLUS |
Description | EVO M51 PLUS COMPUTE MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MAX10 FPGA Evo M51+ Compute Module 10M50DA, ATSAMD51 MAX® 10 FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alorium Technology, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | FPGA | |
Platform | MAX10 FPGA Evo M51+ Compute Module | |
Contents | Board(s) | |
Utilized IC / Part | 10M50DA, ATSAMD51 | |
Interconnect System | Feather, Qwiic, STEMMA QT | |
Suggested Programming Environment | Arduino, CircuitPython | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 422,67000 Kč | 3 422,67 Kč |
| Unit Price without VAT: | 3 422,67000 Kč |
|---|---|
| Unit Price with VAT: | 4 141,43070 Kč |







