
17252 | |
---|---|
DigiKey Part Number | 2285-17252-ND |
Manufacturer | |
Manufacturer Product Number | 17252 |
Description | CAMERA 1800 U-052M MONO C-MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 816 x 624 Global CMOS USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 816 x 624 | |
Frames per Second | 626.0 | |
Shutter | Global | |
Lens Mount | C | |
Sensor | IMX426 | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 9µm x 9µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | 1.157" L x 1.157" W (29.40mm x 29.40mm) | |
Height (Max) | 1.504" (38.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9 426,41000 Kč | 9 426,41 Kč |
5 | 8 884,16200 Kč | 44 420,81 Kč |
10 | 8 681,86100 Kč | 86 818,61 Kč |
Unit Price without VAT: | 9 426,41000 Kč |
---|---|
Unit Price with VAT: | 11 405,95610 Kč |