

14158 | |
---|---|
DigiKey Part Number | 2285-14158-ND |
Manufacturer | |
Manufacturer Product Number | 14158 |
Description | CAMERA MONO C-MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 728 x 544 Global CMOS USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 728 x 544 | |
Frames per Second | 278.0 | |
Shutter | Global | |
Lens Mount | C | |
Sensor | IMX287 | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 6.9µm x 6.9µm | |
Package / Case | Module | |
Supplier Device Package | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7 779,38000 Kč | 7 779,38 Kč |
5 | 7 319,03800 Kč | 36 595,19 Kč |
10 | 7 147,31500 Kč | 71 473,15 Kč |
25 | 6 941,70600 Kč | 173 542,65 Kč |
Unit Price without VAT: | 7 779,38000 Kč |
---|---|
Unit Price with VAT: | 9 413,04980 Kč |