
M45PE16-VMW6TG | |
|---|---|
DigiKey Part Number | 1450-M45PE16-VMW6TGTR-ND - Tape & Reel (TR) 1450-M45PE16-VMW6TGCT-ND - Cut Tape (CT) 1450-M45PE16-VMW6TGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M45PE16-VMW6TG |
Description | IC FLASH 16MBIT SPI 75MHZ 8SO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI 75 MHz 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 75 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1500 |
| Tape & Reel (TR): | 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,21000 Kč | 40,21 Kč |
| 10 | 37,63700 Kč | 376,37 Kč |
| 25 | 36,56800 Kč | 914,20 Kč |
| 50 | 35,74720 Kč | 1 787,36 Kč |
| 100 | 34,93040 Kč | 3 493,04 Kč |
| 250 | 33,84588 Kč | 8 461,47 Kč |
| 500 | 33,02956 Kč | 16 514,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 31,74901 Kč | 47 623,51 Kč |
| 3 000 | 30,95332 Kč | 92 859,96 Kč |
| 4 500 | 30,49364 Kč | 137 221,38 Kč |
| Unit Price without VAT: | 40,21000 Kč |
|---|---|
| Unit Price with VAT: | 48,65410 Kč |



