8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M25PE10-VMN6P

DigiKey Part Number
1450-M25PE10-VMN6P-ND
Manufacturer
Manufacturer Product Number
M25PE10-VMN6P
Description
IC FLASH 1MBIT SPI 75MHZ 8SO
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 1Mbit SPI 75 MHz 6 ns 8-SO
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
128K x 8
Memory Interface
SPI
Clock Frequency
75 MHz
Write Cycle Time - Word, Page
3ms
Access Time
6 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 380
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Tube
QuantityUnit PriceExt Price
122,29000 Kč22,29 Kč
1020,95500 Kč209,55 Kč
2520,37160 Kč509,29 Kč
5019,93020 Kč996,51 Kč
10019,48440 Kč1 948,44 Kč
25018,89280 Kč4 723,20 Kč
50018,44538 Kč9 222,69 Kč
2 00017,55678 Kč35 113,56 Kč
6 00016,86595 Kč101 195,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,29000 Kč
Unit Price with VAT:26,97090 Kč