Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AS7C32098A-15TCNTR | |
|---|---|
DigiKey Part Number | AS7C32098A-15TCNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS7C32098A-15TCNTR |
Description | IC SRAM 2MBIT PARALLEL 44TSOP2 |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 2Mbit Parallel 15 ns 44-TSOP2 |
Datasheet | Datasheet |
EDA/CAD Models | AS7C32098A-15TCNTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 15 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 134,85126 Kč | 134 851,26 Kč |
| Unit Price without VAT: | 134,85126 Kč |
|---|---|
| Unit Price with VAT: | 163,17002 Kč |



