AS7C32098A-15TINTR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 4,75878 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 4,99429 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 4,75878 Kč

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 3,20050 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 2,53059 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 2,93337 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 3,59937 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 1 928
Unit Price: 3,10000 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 5,85369 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 5,29447 Kč
Datasheet
SRAM - Asynchronous Memory IC 2Mbit Parallel 15 ns 44-TSOP2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS7C32098A-15TINTR

DigiKey Part Number
AS7C32098A-15TINTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS7C32098A-15TINTR
Description
IC SRAM 2MBIT PARALLEL 44TSOP2
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 2Mbit Parallel 15 ns 44-TSOP2
Datasheet
 Datasheet
EDA/CAD Models
AS7C32098A-15TINTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
128K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
15ns
Access Time
15 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000134,85126 Kč134 851,26 Kč
Manufacturers Standard Package
Unit Price without VAT:134,85126 Kč
Unit Price with VAT:163,17002 Kč