


AS5F38G04SNDA-08LIN | |
|---|---|
DigiKey Part Number | 1450-AS5F38G04SNDA-08LIN-ND |
Manufacturer | |
Manufacturer Product Number | AS5F38G04SNDA-08LIN |
Description | SPI SLC NAND FLASH, 8GB, 3V, 120 |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 8Gbit SPI - Quad I/O 120 MHz 7.5 ns 8-LGA (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 1G x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 120 MHz | |
Write Cycle Time - Word, Page | 750µs | |
Access Time | 7.5 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-LGA (8x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 563,38000 Kč | 563,38 Kč |
| 10 | 521,73700 Kč | 5 217,37 Kč |
| 25 | 505,20360 Kč | 12 630,09 Kč |
| 50 | 492,79780 Kč | 24 639,89 Kč |
| 100 | 480,52870 Kč | 48 052,87 Kč |
| 352 | 458,71741 Kč | 161 468,53 Kč |
| Unit Price without VAT: | 563,38000 Kč |
|---|---|
| Unit Price with VAT: | 681,68980 Kč |



