FLASH - NAND (SLC) Memory IC 4Gbit SPI - Quad I/O 120 MHz 7.5 ns 8-LGA (8x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NAND (SLC) Memory IC 4Gbit SPI - Quad I/O 120 MHz 7.5 ns 8-LGA (8x6)
8-WLGA

AS5F34G04SNDA-08LIN

DigiKey Part Number
1450-AS5F34G04SNDA-08LIN-ND
Manufacturer
Manufacturer Product Number
AS5F34G04SNDA-08LIN
Description
IC FLASH 4GBIT SPI/QUAD I/O 8LGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 4Gbit SPI - Quad I/O 120 MHz 7.5 ns 8-LGA (8x6)
Datasheet
 Datasheet
EDA/CAD Models
AS5F34G04SNDA-08LIN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O
Mfr
Clock Frequency
120 MHz
Packaging
Tray
Write Cycle Time - Word, Page
700µs
Part Status
Active
Access Time
7.5 ns
DigiKey Programmable
Not Verified
Voltage - Supply
3V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NAND (SLC)
Package / Case
Memory Size
Supplier Device Package
8-LGA (8x6)
Memory Organization
512M x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 193
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1339,53000 Kč339,53 Kč
10315,08500 Kč3 150,85 Kč
25305,26600 Kč7 631,65 Kč
50297,87920 Kč14 893,96 Kč
100290,55050 Kč29 055,05 Kč
352277,46761 Kč97 668,60 Kč
704270,42770 Kč190 381,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:339,53000 Kč
Unit Price with VAT:410,83130 Kč