
AS4C512M8D4-75BIN | |
|---|---|
DigiKey Part Number | 1450-AS4C512M8D4-75BIN-ND |
Manufacturer | |
Manufacturer Product Number | AS4C512M8D4-75BIN |
Description | IC DRAM 4GBIT POD 78FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 4Gbit POD 1.333 GHz 18 ns 78-FBGA (7.5x10.6) |
Datasheet | Datasheet |
EDA/CAD Models | AS4C512M8D4-75BIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alliance Memory, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 832,57000 Kč | 832,57 Kč |
| 10 | 770,06000 Kč | 7 700,60 Kč |
| 25 | 745,37880 Kč | 18 634,47 Kč |
| 50 | 726,90040 Kč | 36 345,02 Kč |
| 242 | 685,84240 Kč | 165 973,86 Kč |
| Unit Price without VAT: | 832,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 007,40970 Kč |


