MFR Recommended
Similar

AS4C512M16D3LA-10BIN | |
|---|---|
DigiKey Part Number | 1450-1488-ND |
Manufacturer | |
Manufacturer Product Number | AS4C512M16D3LA-10BIN |
Description | IC DRAM 8GBIT PAR 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 8Gbit Parallel 933 MHz 20 ns 96-FBGA (13.5x9) |
Datasheet | Datasheet |
EDA/CAD Models | AS4C512M16D3LA-10BIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 512M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 20 ns | |
Voltage - Supply | 1.275V ~ 1.425V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (13.5x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 028,20000 Kč | 2 028,20 Kč |
| 10 | 1 871,06900 Kč | 18 710,69 Kč |
| 25 | 1 809,71680 Kč | 45 242,92 Kč |
| 50 | 1 764,06720 Kč | 88 203,36 Kč |
| Unit Price without VAT: | 2 028,20000 Kč |
|---|---|
| Unit Price with VAT: | 2 454,12200 Kč |





