AS4C32M16SM-7TINTR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Alliance Memory, Inc.
In Stock: 2 509
Unit Price: 19,96000 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 8,20647 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 8,20647 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 9,98114 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 9,98114 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 10,74267 Kč
Datasheet
SDRAM Memory IC 512Mbit Parallel 133 MHz 5.4 ns 54-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C32M16SM-7TINTR

DigiKey Part Number
AS4C32M16SM-7TINTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS4C32M16SM-7TINTR
Description
IC DRAM 512MBIT PAR 54TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 512Mbit Parallel 133 MHz 5.4 ns 54-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
AS4C32M16SM-7TINTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
32M x 16
Memory Interface
Parallel
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
15ns
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types