
AS4C32M16SB-7TCNTR | |
|---|---|
DigiKey Part Number | 1450-1385-2-ND - Tape & Reel (TR) 1450-1385-1-ND - Cut Tape (CT) 1450-1385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS4C32M16SB-7TCNTR |
Description | IC DRAM 512MBIT PAR 54TSOP II |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 512Mbit Parallel 143 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | AS4C32M16SB-7TCNTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 143 MHz | |
Write Cycle Time - Word, Page | 14ns | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,82000 Kč | 433,82 Kč |
| 10 | 402,09100 Kč | 4 020,91 Kč |
| 25 | 389,45400 Kč | 9 736,35 Kč |
| 50 | 379,96720 Kč | 18 998,36 Kč |
| 100 | 370,56010 Kč | 37 056,01 Kč |
| 250 | 358,31408 Kč | 89 578,52 Kč |
| 500 | 349,22824 Kč | 174 614,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 340,32299 Kč | 340 322,99 Kč |
| Unit Price without VAT: | 433,82000 Kč |
|---|---|
| Unit Price with VAT: | 524,92220 Kč |


