60-FPBGA (8x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C32M16MD1A-5BCN

DigiKey Part Number
1450-1408-ND
Manufacturer
Manufacturer Product Number
AS4C32M16MD1A-5BCN
Description
IC DRAM 512MBIT PARALLEL 60FBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR Memory IC 512Mbit Parallel 200 MHz 700 ps 60-FBGA (8x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR
Memory Size
Memory Organization
32M x 16
Memory Interface
Parallel
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
15ns
Access Time
700 ps
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-30°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
60-FBGA (8x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1123,14000 Kč123,14 Kč
10114,63800 Kč1 146,38 Kč
25111,21120 Kč2 780,28 Kč
50108,60540 Kč5 430,27 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:123,14000 Kč
Unit Price with VAT:148,99940 Kč