
AS4C256M16D3LC-12BINTR | |
|---|---|
DigiKey Part Number | 1450-AS4C256M16D3LC-12BINTR-ND - Tape & Reel (TR) 1450-AS4C256M16D3LC-12BINCT-ND - Cut Tape (CT) 1450-AS4C256M16D3LC-12BINDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS4C256M16D3LC-12BINTR |
Description | IC DRAM 4GBIT PARALLEL 96FBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 800 MHz 20 ns 96-FBGA (7.5x13.5) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 800 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 20 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.283V ~ 1.45V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3L | Package / Case |
Memory Size | Supplier Device Package 96-FBGA (7.5x13.5) |
Memory Organization 256M x 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 715,97000 Kč | 715,97 Kč |
| 10 | 662,55800 Kč | 6 625,58 Kč |
| 25 | 641,40680 Kč | 16 035,17 Kč |
| 50 | 625,56480 Kč | 31 278,24 Kč |
| 100 | 609,90870 Kč | 60 990,87 Kč |
| 250 | 589,59084 Kč | 147 397,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 541,06975 Kč | 1 352 674,38 Kč |
| Unit Price without VAT: | 715,97000 Kč |
|---|---|
| Unit Price with VAT: | 866,32370 Kč |











