
| AS4C128M8D3B-12BCN | |
|---|---|
| DigiKey Part Number | 1450-1447-ND | 
| Manufacturer | |
| Manufacturer Product Number | AS4C128M8D3B-12BCN | 
| Description | IC DRAM 1GBIT PARALLEL 78FBGA | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | SDRAM - DDR3 Memory IC 1Gbit Parallel 800 MHz 20 ns 78-FBGA (8x10.5) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tray | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Memory Type | Volatile | |
| Memory Format | ||
| Technology | SDRAM - DDR3 | |
| Memory Size | ||
| Memory Organization | 128M x 8 | |
| Memory Interface | Parallel | |
| Clock Frequency | 800 MHz | |
| Write Cycle Time - Word, Page | 15ns | |
| Access Time | 20 ns | |
| Voltage - Supply | 1.425V ~ 1.575V | |
| Operating Temperature | 0°C ~ 95°C (TC) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 78-FBGA (8x10.5) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 122,96000 Kč | 122,96 Kč | 
| 10 | 114,47500 Kč | 1 144,75 Kč | 
| 25 | 111,02920 Kč | 2 775,73 Kč | 
| 50 | 108,42000 Kč | 5 421,00 Kč | 
| 242 | 102,52975 Kč | 24 812,20 Kč | 
| 484 | 99,97841 Kč | 48 389,55 Kč | 
| 726 | 98,50237 Kč | 71 512,72 Kč | 
| 1 210 | 96,66158 Kč | 116 960,51 Kč | 
| Unit Price without VAT: | 122,96000 Kč | 
|---|---|
| Unit Price with VAT: | 148,78160 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic