
AS29CF160T-55TIN | |
|---|---|
DigiKey Part Number | 1450-AS29CF160T-55TIN-ND |
Manufacturer | |
Manufacturer Product Number | AS29CF160T-55TIN |
Description | IC FLASH 16MBIT PAR 48TSOP I |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit Parallel 55 ns 48-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | AS29CF160T-55TIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8, 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,66000 Kč | 229,66 Kč |
| 10 | 213,40500 Kč | 2 134,05 Kč |
| 25 | 206,84560 Kč | 5 171,14 Kč |
| 96 | 197,26042 Kč | 18 937,00 Kč |
| 192 | 192,37615 Kč | 36 936,22 Kč |
| 288 | 189,54868 Kč | 54 590,02 Kč |
| 576 | 184,76967 Kč | 106 427,33 Kč |
| 1 056 | 180,66003 Kč | 190 776,99 Kč |
| Unit Price without VAT: | 229,66000 Kč |
|---|---|
| Unit Price with VAT: | 277,88860 Kč |


