
CT8150PC-HS3 | |
|---|---|
DigiKey Part Number | 620-CT8150PC-HS3TR-ND - Tape & Reel (TR) 620-CT8150PC-HS3CT-ND - Cut Tape (CT) 620-CT8150PC-HS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT8150PC-HS3 |
Description | OMNIPOLAR MAGNETIC ANALOG SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Analog Voltage Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 8mT Trip, -8mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply (Max) | 5µA | |
Current - Output (Max) | 20mA | |
Output Type | Analog Voltage | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 5 | 33,42800 Kč | 167,14 Kč |
| 10 | 31,83300 Kč | 318,33 Kč |
| 25 | 29,92640 Kč | 748,16 Kč |
| 50 | 28,63280 Kč | 1 431,64 Kč |
| 100 | 27,44440 Kč | 2 744,44 Kč |
| 500 | 25,05524 Kč | 12 527,62 Kč |
| 1 000 | 24,16660 Kč | 24 166,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,90721 Kč | 68 721,63 Kč |
| 6 000 | 22,19692 Kč | 133 181,52 Kč |
| 9 000 | 21,80897 Kč | 196 280,73 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |






