
CT8132BV-IS3 | |
|---|---|
DigiKey Part Number | 620-CT8132BV-IS3TR-ND - Tape & Reel (TR) 620-CT8132BV-IS3CT-ND - Cut Tape (CT) 620-CT8132BV-IS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT8132BV-IS3 |
Description | INTEGRATED DIGITAL OMNIPOLAR, TM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Omnipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch, Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±3mT Trip, ±2mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply (Max) | 5µA | |
Current - Output (Max) | 20mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 5 | 13,94200 Kč | 69,71 Kč |
| 10 | 13,20800 Kč | 132,08 Kč |
| 25 | 12,34680 Kč | 308,67 Kč |
| 50 | 11,75460 Kč | 587,73 Kč |
| 100 | 11,21710 Kč | 1 121,71 Kč |
| 500 | 10,13322 Kč | 5 066,61 Kč |
| 1 000 | 9,73089 Kč | 9 730,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,16087 Kč | 27 482,61 Kč |
| 6 000 | 8,83974 Kč | 53 038,44 Kč |
| 9 000 | 8,66436 Kč | 77 979,24 Kč |
| 15 000 | 8,45574 Kč | 126 836,10 Kč |
| 21 000 | 8,32539 Kč | 174 833,19 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |





