
CT8132BV-HS3 | |
|---|---|
DigiKey Part Number | 620-CT8132BV-HS3TR-ND - Tape & Reel (TR) 620-CT8132BV-HS3CT-ND - Cut Tape (CT) 620-CT8132BV-HS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT8132BV-HS3 |
Description | INTEGRATED DIGITAL OMNIPOLAR, TM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Omnipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch, Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±3mT Trip, ±2mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply (Max) | 900nA | |
Current - Output (Max) | 20mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 5 | 14,57200 Kč | 72,86 Kč |
| 10 | 13,81700 Kč | 138,17 Kč |
| 25 | 12,90960 Kč | 322,74 Kč |
| 50 | 12,29640 Kč | 614,82 Kč |
| 100 | 11,73580 Kč | 1 173,58 Kč |
| 500 | 10,60776 Kč | 5 303,88 Kč |
| 1 000 | 10,18865 Kč | 10 188,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,59532 Kč | 28 785,96 Kč |
| 6 000 | 9,26092 Kč | 55 565,52 Kč |
| 9 000 | 9,07835 Kč | 81 705,15 Kč |
| 15 000 | 8,86109 Kč | 132 916,35 Kč |
| 21 000 | 8,72540 Kč | 183 233,40 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

