Digital Switch Unipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT8112DK-IS3

DigiKey Part Number
620-CT8112DK-IS3TR-ND - Tape & Reel (TR)
620-CT8112DK-IS3CT-ND - Cut Tape (CT)
620-CT8112DK-IS3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT8112DK-IS3
Description
UNIPOLAR MAGNETIC LATCH HIGH SEN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
Unidirectional
Sensing Range
1.5mT Trip, 1mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
1.7V ~ 5.5V
Current - Supply (Max)
900nA
Current - Output (Max)
20mA
Output Type
Push-Pull
Features
Programmable Hysteresis
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 269
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
515,11800 Kč75,59 Kč
1014,32100 Kč143,21 Kč
2513,40520 Kč335,13 Kč
5012,77100 Kč638,55 Kč
10012,19560 Kč1 219,56 Kč
50011,03444 Kč5 517,22 Kč
1 00010,60357 Kč10 603,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,99281 Kč29 978,43 Kč
6 0009,64858 Kč57 891,48 Kč
9 0009,46065 Kč85 145,85 Kč
15 0009,23705 Kč138 555,75 Kč
21 0009,09735 Kč191 044,35 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč