


CT455-H06B5-TS08 | |
|---|---|
DigiKey Part Number | 620-CT455-H06B5-TS08TR-ND - Tape & Reel (TR) 620-CT455-H06B5-TS08CT-ND - Cut Tape (CT) 620-CT455-H06B5-TS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT455-H06B5-TS08 |
Description | CURRENT SENSOR MR 8-TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Magnetoresistive Bidirectional 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Linearity ±0.3% |
Mfr | Voltage - Supply 4.75V ~ 5.5V |
Series | Response Time 300ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 9mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
For Measuring DC | Polarization Bidirectional |
Sensor Type | Mounting Type |
Number of Channels 1 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Output Analog Voltage | Supplier Device Package 8-TSSOP |
Frequency DC ~ 1MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,06000 Kč | 94,06 Kč |
| 5 | 84,25600 Kč | 421,28 Kč |
| 10 | 80,64800 Kč | 806,48 Kč |
| 25 | 76,30600 Kč | 1 907,65 Kč |
| 50 | 73,34880 Kč | 3 667,44 Kč |
| 100 | 70,63760 Kč | 7 063,76 Kč |
| 500 | 65,17928 Kč | 32 589,64 Kč |
| 1 000 | 63,14628 Kč | 63 146,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 60,26252 Kč | 180 787,56 Kč |
| Unit Price without VAT: | 94,06000 Kč |
|---|---|
| Unit Price with VAT: | 113,81260 Kč |




