


CT455-H48B5-TS08 | |
|---|---|
DigiKey Part Number | 620-CT455-H48B5-TS08TR-ND - Tape & Reel (TR) 620-CT455-H48B5-TS08CT-ND - Cut Tape (CT) 620-CT455-H48B5-TS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT455-H48B5-TS08 |
Description | CURRENT SENSOR MR 8-TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Magnetoresistive Bidirectional 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Frequency DC ~ 1MHz |
Mfr | Linearity ±0.2% |
Series | Voltage - Supply 3.5V ~ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 300ns |
Part Status Active | Current - Supply (Max) 6mA |
For Measuring DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Analog Voltage | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Sensitivity 41.5mV/mT | Supplier Device Package 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,70000 Kč | 94,70 Kč |
| 5 | 84,83200 Kč | 424,16 Kč |
| 10 | 81,19900 Kč | 811,99 Kč |
| 25 | 76,82760 Kč | 1 920,69 Kč |
| 50 | 73,85000 Kč | 3 692,50 Kč |
| 100 | 71,12020 Kč | 7 112,02 Kč |
| 500 | 65,62462 Kč | 32 812,31 Kč |
| 1 000 | 63,57774 Kč | 63 577,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 60,67428 Kč | 182 022,84 Kč |
| Unit Price without VAT: | 94,70000 Kč |
|---|---|
| Unit Price with VAT: | 114,58700 Kč |




