ACS758 - Current Sensor Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASEK758KCB-150B-T-DK

DigiKey Part Number
620-1605-ND
Manufacturer
Manufacturer Product Number
ASEK758KCB-150B-T-DK
Description
BOARD DEMO 758KCB-150B SENSOR
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ACS758 - Current Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Current Sensor
Sensing Range
150A
Interface
-
Sensitivity
13.3mV/A
Voltage - Supply
3V ~ 5.5V
Embedded
-
Contents
Board(s)
Utilized IC / Part
ACS758
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 708,53000 Kč2 708,53 Kč
Manufacturers Standard Package
Unit Price without VAT:2 708,53000 Kč
Unit Price with VAT:3 277,32130 Kč