
ACS758KCB-150B-PSS-T | |
|---|---|
DigiKey Part Number | 620-1324-ND |
Manufacturer | |
Manufacturer Product Number | ACS758KCB-150B-PSS-T |
Description | CURRENT SENSOR HE/OL 150A 5-CB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 150A 1 Channel Hall Effect, Open Loop Bidirectional 5-CB Straight Leads, PSS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 13.3mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±1% | |
Accuracy | ±1.6% | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 4µs | |
Current - Supply (Max) | 13.5mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 5-CB Straight Leads, PSS | |
Supplier Device Package | 5-CB Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,69000 Kč | 178,69 Kč |
| 5 | 161,34800 Kč | 806,74 Kč |
| 10 | 154,88100 Kč | 1 548,81 Kč |
| 34 | 144,79971 Kč | 4 923,19 Kč |
| 68 | 139,73853 Kč | 9 502,22 Kč |
| 102 | 136,97490 Kč | 13 971,44 Kč |
| 510 | 127,28494 Kč | 64 915,32 Kč |
| 1 020 | 123,67369 Kč | 126 147,16 Kč |
| Unit Price without VAT: | 178,69000 Kč |
|---|---|
| Unit Price with VAT: | 216,21490 Kč |


