ACS758 - Current Sensor Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASEK758ECB-200B-T-DK

DigiKey Part Number
620-1603-ND
Manufacturer
Manufacturer Product Number
ASEK758ECB-200B-T-DK
Description
BOARD DEMO 758ECB-200B SENSOR
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ACS758 - Current Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Current Sensor
Sensing Range
200A
Interface
-
Sensitivity
10mV/A
Voltage - Supply
3V ~ 5.5V
Embedded
-
Contents
Board(s)
Utilized IC / Part
ACS758
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 708,53000 Kč2 708,53 Kč
Manufacturers Standard Package
Unit Price without VAT:2 708,53000 Kč
Unit Price with VAT:3 277,32130 Kč