
ACS758ECB-200B-PSS-T | |
|---|---|
DigiKey Part Number | 620-1325-ND |
Manufacturer | |
Manufacturer Product Number | ACS758ECB-200B-PSS-T |
Description | CURRENT SENSOR HE/OL 200A 5-CB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 200A 1 Channel Hall Effect, Open Loop Bidirectional 5-CB Straight Leads, PSS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 10mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±1% | |
Accuracy | ±1.2% | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 4µs | |
Current - Supply (Max) | 13.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 5-CB Straight Leads, PSS | |
Supplier Device Package | 5-CB Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,08000 Kč | 170,08 Kč |
| 5 | 153,66400 Kč | 768,32 Kč |
| 10 | 147,51100 Kč | 1 475,11 Kč |
| 34 | 137,90118 Kč | 4 688,64 Kč |
| 68 | 133,08412 Kč | 9 049,72 Kč |
| 102 | 130,45108 Kč | 13 306,01 Kč |
| 510 | 121,22392 Kč | 61 824,20 Kč |
| 1 020 | 120,57052 Kč | 122 981,93 Kč |
| Unit Price without VAT: | 170,08000 Kč |
|---|---|
| Unit Price with VAT: | 205,79680 Kč |


