


ASEK-1335-T-KIT | |
|---|---|
DigiKey Part Number | 620-1837-ND |
Manufacturer | |
Manufacturer Product Number | ASEK-1335-T-KIT |
Description | EVAL BOARD FOR A1335 |
Customer Reference | |
Detailed Description | A1335 - Hall Effect Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Hall Effect | |
Sensing Range | 360° | |
Interface | I2C, Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s) | |
Utilized IC / Part | A1335 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29 985,14000 Kč | 29 985,14 Kč |
| Unit Price without VAT: | 29 985,14000 Kč |
|---|---|
| Unit Price with VAT: | 36 282,01940 Kč |



