
A1335LLETR-DD-T | |
|---|---|
DigiKey Part Number | 620-1767-2-ND - Tape & Reel (TR) 620-1767-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A1335LLETR-DD-T |
Description | SENSOR ANGLE 360DEG SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | I2C, SENT, SPI | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,80000 Kč | 117,80 Kč |
| 5 | 105,91400 Kč | 529,57 Kč |
| 10 | 101,48300 Kč | 1 014,83 Kč |
| 25 | 96,20440 Kč | 2 405,11 Kč |
| 50 | 92,59700 Kč | 4 629,85 Kč |
| 100 | 89,28980 Kč | 8 928,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 107,09341 Kč | 1 285 120,92 Kč |
| Unit Price without VAT: | 117,80000 Kč |
|---|---|
| Unit Price with VAT: | 142,53800 Kč |




