3 SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APS12200LUAA

DigiKey Part Number
620-APS12200LUAA-ND
Manufacturer
Manufacturer Product Number
APS12200LUAA
Description
MAGNETIC SWITCH LATCH HALL 3SIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect 3-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Latch
Technology
Polarization
North Pole, South Pole
Sensing Range
3.5mT Trip, -3.5mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
2.8V ~ 24V
Current - Supply (Max)
3mA
Current - Output (Max)
60mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Through Hole
Supplier Device Package
3-SIP
Package / Case
3-SSIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 905
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,66000 Kč16,66 Kč
514,62200 Kč73,11 Kč
1013,87300 Kč138,73 Kč
2512,97280 Kč324,32 Kč
5012,36060 Kč618,03 Kč
10011,79810 Kč1 179,81 Kč
50010,67330 Kč5 336,65 Kč
4 0009,52020 Kč38 080,80 Kč
8 0009,19809 Kč73 584,72 Kč
Manufacturers Standard Package
Unit Price without VAT:16,66000 Kč
Unit Price with VAT:20,15860 Kč